
5952701002F | |
|---|---|
DigiKey Part Number | 5952701002F-ND |
Manufacturer | |
Manufacturer Product Number | 5952701002F |
Description | LED CBI 2MM PRISM YELLOW SMD |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2.2V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | 5952701002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 580nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Base Product Number |

