593202326313NF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: €2.85373
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Red (x 1) 3.7V Blue, 2V Green, 2V Red 10mA Blue, 20mA Green, 20mA Red Round with Domed Top Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Red (x 1) 3.7V Blue, 2V Green, 2V Red 10mA Blue, 20mA Green, 20mA Red Round with Domed Top Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

593202326313NF

DigiKey Part Number
350-593202326313NFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593202326313NF
Description
LED CBI 3X1 BLU/GRN/RED SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Red (x 1) 3.7V Blue, 2V Green, 2V Red 10mA Blue, 20mA Green, 20mA Red Round with Domed Top Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Blue (x 1), Green (x 1), Red (x 1)
Wavelength - Peak
-
Configuration
3 High
Current
10mA Blue, 20mA Green, 20mA Red
Millicandela Rating
10mcd Blue, 66mcd Green, 16mcd Red
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
-
Voltage Rating
3.7V Blue, 2V Green, 2V Red
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable