
5924230313NF | |
|---|---|
DigiKey Part Number | 350-5924230313NFTR-ND - Tape & Reel (TR) 350-5924230313NFCT-ND - Cut Tape (CT) 350-5924230313NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5924230313NF |
Description | BI-LEVEL PRISM RGB / RED/GREEN 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2), Green (x 2), Blue (x 1) (RGB) 1.95V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red (x 2), Green (x 2), Blue (x 1) (RGB) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Millicandela Rating | 40mcd Red, 260mcd Green, 40mcd Blue | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.95V Red, 3.2V Green, 3.2V Blue | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.02000 | €5.02 |
| 10 | €3.76000 | €37.60 |
| 100 | €3.01960 | €301.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.84127 | €852.38 |
| 600 | €2.71997 | €1,631.98 |
| 900 | €2.65787 | €2,392.08 |
| 1 500 | €2.58782 | €3,881.73 |
| 2 100 | €2.54619 | €5,347.00 |
| 3 000 | €2.50563 | €7,516.89 |
| Unit Price without VAT: | €5.02000 |
|---|---|
| Unit Price with VAT: | €6.30010 |

