
5860001802F | |
|---|---|
DigiKey Part Number | 5860001802F-ND |
Manufacturer | |
Manufacturer Product Number | 5860001802F |
Description | LED BASED BI-PIN 24V GREEN |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bi-Pin 24V 0.980" Dia x 1.525" H (24.89mm x 38.74mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bi-Pin Base Lamps | |
Size / Dimension | 0.980" Dia x 1.525" H (24.89mm x 38.74mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Bi-Pin | |
Color | Green | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | - | |
Base Product Number |

