
5690100231F | |
|---|---|
DigiKey Part Number | 5690100231F-ND |
Manufacturer | |
Manufacturer Product Number | 5690100231F |
Description | LED CBI 3MM 2X2 GN/YL/RD/X RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green (x 1), Yellow (x 1), Red (x 1), Blank (x 1) 2.1V Green, 2V Red, 2.1V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1), Red (x 1), Blank (x 1) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 2 High x 2 Wide | |
Current | - | |
Millicandela Rating | 12.6mcd Green, 10mcd Red, 10mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.54828 | €774.14 |
| Unit Price without VAT: | €1.54828 |
|---|---|
| Unit Price with VAT: | €1.94309 |

