
5682234323F | |
|---|---|
DigiKey Part Number | 5682234323F-ND |
Manufacturer | |
Manufacturer Product Number | 5682234323F |
Description | LED CBI 3MM QUAD GREEN/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Yellow (x 2), Green, Yellow (x 1) Tinted 2.1V Green, 2.1V Yellow 30mA Green, 30mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 2), Green, Yellow (x 1) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 4 High | |
Current | 30mA Green, 30mA Yellow | |
Millicandela Rating | 50mcd Green, 30mcd Yellow, 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 45° Green, 45° Yellow, 80° Green-Yellow | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | €2.55785 | €703.41 |
| Unit Price without VAT: | €2.55785 |
|---|---|
| Unit Price with VAT: | €3.21010 |

