
5682233322F | |
|---|---|
DigiKey Part Number | 5682233322F-ND |
Manufacturer | |
Manufacturer Product Number | 5682233322F |
Description | LED CBI 3MM QUAD GRN/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Clear 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Yellow (x 2) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | 50mcd Green, 30mcd Yellow | |
Viewing Angle | 45° | |
Lens Type | Clear | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | €2.54953 | €701.12 |
| Unit Price without VAT: | €2.54953 |
|---|---|
| Unit Price with VAT: | €3.19966 |

