
5680704444FASUS | |
---|---|
DigiKey Part Number | 5680704444FASUS-ND |
Manufacturer | |
Manufacturer Product Number | 5680704444FASUS |
Description | LED CBI 3MM QUAD GRN/YL |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Yellow (x 4) 2.1V Green, 2.1V Yellow Round 3.00mm Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x 4) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 4 High | |
Current | - | |
Millicandela Rating | 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Base Product Number |