
5640240333F | |
|---|---|
DigiKey Part Number | 350-5640240333F-ND |
Manufacturer | |
Manufacturer Product Number | 5640240333F |
Description | LED CBI 3MM 3X4 YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High x 4 Wide Yellow (x 3) 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Yellow (x 3) | |
Wavelength - Peak | - | |
Configuration | 3 High x 4 Wide | |
Current | 2mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 410 | €1.58361 | €649.28 |
| Unit Price without VAT: | €1.58361 |
|---|---|
| Unit Price with VAT: | €1.98743 |

