Direct

5640200100F | |
|---|---|
DigiKey Part Number | 5640200100F-ND |
Manufacturer | |
Manufacturer Product Number | 5640200100F |
Description | LED CBI 3MM 3X1 RED/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 1), Blank (x 2) 1.6V Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 1), Blank (x 2) | |
Wavelength - Peak | 635nm | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 50° | |
Lens Type | - | |
Voltage Rating | 1.6V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | €1.34960 | €708.54 |
| Unit Price without VAT: | €1.34960 |
|---|---|
| Unit Price with VAT: | €1.69375 |


