
5615701050F | |
---|---|
DigiKey Part Number | 5615701050F-ND |
Manufacturer | |
Manufacturer Product Number | 5615701050F |
Description | LED CBI 5MM YLW WATER CLR 0.500" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 20mA Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 140mcd | |
Viewing Angle | 24° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 300 | €0.55230 | €717.99 |
Unit Price without VAT: | €0.55230 |
---|---|
Unit Price with VAT: | €0.69314 |