
5640700836F | |
|---|---|
DigiKey Part Number | 350-5640700836F-ND |
Manufacturer | |
Manufacturer Product Number | 5640700836F |
Description | LED CBI 3MM 3X1 ORNG/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Orange (x 1), Yellow (x 1) 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Orange (x 1), Yellow (x 1) | |
Wavelength - Peak | 585nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 80° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 295 | €2.21546 | €653.56 |
| Unit Price without VAT: | €2.21546 |
|---|---|
| Unit Price with VAT: | €2.78040 |

