5520823F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 424
Unit Price: €2.03000
Datasheet
Image for 5520823F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5520823F

DigiKey Part Number
5520823F-ND
Manufacturer
Manufacturer Product Number
5520823F
Description
LED CBI 5MM BI-LVL GRN/YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.2V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green (x 1), Yellow (x 1)
Wavelength - Peak
565nm, 583nm
Configuration
2 High
Current
20mA
Millicandela Rating
34mcd
Viewing Angle
50°
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes