
5515911F | |
---|---|
DigiKey Part Number | 350-3102-ND |
Manufacturer | |
Manufacturer Product Number | 5515911F |
Description | LED CBI 3MM GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 3V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 523nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 495mcd | |
Viewing Angle | 30° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | €2.09733 | €838.93 |
Unit Price without VAT: | €2.09733 |
---|---|
Unit Price with VAT: | €2.63215 |