
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 12 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Square with Flat Top | |
Lens Size | 2.03mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 355 | €1.98580 | €704.96 |
| Unit Price without VAT: | €1.98580 |
|---|---|
| Unit Price with VAT: | €2.49218 |

