Image for 5000035F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5000035F

DigiKey Part Number
350-4337-ND
Manufacturer
Manufacturer Product Number
5000035F
Description
LED CBI KIT PROMO PRISM 12/11
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€27.43000€27.43
10€22.18800€221.88
100€19.16130€1,916.13
Manufacturers Standard Package
Unit Price without VAT:€27.43000
Unit Price with VAT:€34.42465