
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Optical Label Sensor | |
Output Type | PNP - NC/NO | |
Operating Temperature | -10°C ~ 60°C |
| Retail Package: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €168.96000 | €168.96 |
| Unit Price without VAT: | €168.96000 |
|---|---|
| Unit Price with VAT: | €212.04480 |

