
2304168-2 | |
|---|---|
DigiKey Part Number | 17-2304168-2TR-ND - Tape & Reel (TR) 17-2304168-2CT-ND - Cut Tape (CT) 17-2304168-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2304168-2 |
Description | 4POS,MINICOAX,90 DEG,COD B |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2304168-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black, Jet | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Tin | |
Dielectric Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.34000 | €6.34 |
| 10 | €5.38700 | €53.87 |
| 25 | €5.04960 | €126.24 |
| 50 | €4.80840 | €240.42 |
| 100 | €4.57890 | €457.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €4.29224 | €1,073.06 |
| 500 | €4.08750 | €2,043.75 |
| 750 | €3.97233 | €2,979.25 |
| 1 250 | €3.83186 | €4,789.82 |
| 1 750 | €3.74210 | €6,548.68 |
| Unit Price without VAT: | €6.34000 |
|---|---|
| Unit Price with VAT: | €7.95670 |


