


37052 | |
|---|---|
DigiKey Part Number | 37052-ND |
Manufacturer | |
Manufacturer Product Number | 37052 |
Description | SHIPPER CIRC BD BOX 7X5X1-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 7.00" L x 5.00" W x 1.50" H (177.8mm x 127.0mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 7.00" L x 5.00" W x 1.50" H (177.8mm x 127.0mm x 38.1mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.75000 | €4.75 |
| 10 | €4.04100 | €40.41 |
| 25 | €3.83680 | €95.92 |
| 50 | €3.70360 | €185.18 |
| 100 | €3.58490 | €358.49 |
| 250 | €3.44724 | €861.81 |
| 500 | €3.35544 | €1,677.72 |
| 1 000 | €3.27270 | €3,272.70 |
| Unit Price without VAT: | €4.75000 |
|---|---|
| Unit Price with VAT: | €5.96125 |

