
PC02S1215A | |
|---|---|
DigiKey Part Number | 941-1221-ND |
Manufacturer | |
Manufacturer Product Number | PC02S1215A |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.40000 | €6.40 |
| 5 | €6.17000 | €30.85 |
| 10 | €6.07000 | €60.70 |
| 30 | €5.91467 | €177.44 |
| 50 | €5.84360 | €292.18 |
| 100 | €5.74870 | €574.87 |
| 250 | €5.62536 | €1,406.34 |
| 500 | €5.53370 | €2,766.85 |
| Unit Price without VAT: | €6.40000 |
|---|---|
| Unit Price with VAT: | €8.03200 |

