Image for FFB1312VHE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1312VHE

DigiKey Part Number
603-FFB1312VHE-ND
Manufacturer
Manufacturer Product Number
FFB1312VHE
Description
FAN AXIAL 127X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 160.0 CFM (4.48m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.00mm
Air Flow
160.0 CFM (4.48m³/min)
Static Pressure
0.504 in H2O (125.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
53.0dB(A)
Power (Watts)
15.84 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
1.32A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.