FFB1012EHE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualtek
In Stock: 30
Unit Price: €18.25000
Datasheet
FFB1012EHE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1012EHE

DigiKey Part Number
603-1074-ND
Manufacturer
Manufacturer Product Number
FFB1012EHE
Description
FAN AXIAL 100X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 100mm L x 100mm H Ball 143.1 CFM (4.01m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 100mm L x 100mm H
Width
38.00mm
Air Flow
143.1 CFM (4.01m³/min)
Static Pressure
0.835 in H2O (208.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
62.0dB(A)
Power (Watts)
26.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.772 lb (350.17 g)
Current Rating (Amps)
2.20A
Voltage Range
7 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes