
FFB0948VH-F00 | |
|---|---|
DigiKey Part Number | 603-1950-ND |
Manufacturer | |
Manufacturer Product Number | FFB0948VH-F00 |
Description | FAN AXIAL 92X25.4MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 82.0 CFM (2.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0948VH-F00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 82.0 CFM (2.30m³/min) | |
Static Pressure | 0.319 in H2O (79.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 48.2dB(A) | |
Power (Watts) | 8.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.286 lb (129.73 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 28 ~ 53VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.44000 | €20.44 |
| 10 | €16.73700 | €167.37 |
| 25 | €15.34040 | €383.51 |
| 72 | €14.16444 | €1,019.84 |
| Unit Price without VAT: | €20.44000 |
|---|---|
| Unit Price with VAT: | €25.65220 |









