DCS12S0A0S06NFA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCS12S0A0S06NFA

DigiKey Part Number
941-1634-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCS12S0A0S06NFA
Description
DC DC CONVERTER 0.59-5V 30W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5V 6A 4.5V - 14V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94.3%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.