
AH16AM10N-5A | |
|---|---|
DigiKey Part Number | 2039-AH16AM10N-5A-ND |
Manufacturer | |
Manufacturer Product Number | AH16AM10N-5A |
Description | INPUT MODULE 16 DIGITAL 24V |
Customer Reference | |
Detailed Description | Input Module Backplane 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Input Module | |
For Use With/Related Products | AH Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Backplane | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €251.41000 | €251.41 |
| 10 | €209.86600 | €2,098.66 |
| 25 | €196.97920 | €4,924.48 |
| Unit Price without VAT: | €251.41000 |
|---|---|
| Unit Price with VAT: | €315.51955 |

