
SDEI054T-6R8MS | |
|---|---|
DigiKey Part Number | 2037-SDEI054T-6R8MSTR-ND - Tape & Reel (TR) 2037-SDEI054T-6R8MSCT-ND - Cut Tape (CT) 2037-SDEI054T-6R8MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEI054T-6R8MS |
Description | FIXED IND 6.8UH 3.15A 50 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 3.15 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.24200 | €2.42 |
| 100 | €0.19900 | €19.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | €0.16113 | €193.36 |
| 2 400 | €0.15193 | €364.63 |
| 3 600 | €0.14679 | €528.44 |
| 6 000 | €0.14058 | €843.48 |
| 8 400 | €0.13663 | €1,147.69 |
| 12 000 | €0.13257 | €1,590.84 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

