
SDEI054T-220MS | |
|---|---|
DigiKey Part Number | 2037-SDEI054T-220MSTR-ND - Tape & Reel (TR) 2037-SDEI054T-220MSCT-ND - Cut Tape (CT) 2037-SDEI054T-220MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEI054T-220MS |
Description | FIXED IND 22UH 2.1A 149 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.1 A 149mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 149mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.24200 | €2.42 |
| 100 | €0.19900 | €19.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | €0.15493 | €185.92 |
| 2 400 | €0.14608 | €350.59 |
| 3 600 | €0.14114 | €508.10 |
| 6 000 | €0.13517 | €811.02 |
| 8 400 | €0.13138 | €1,103.59 |
| 12 000 | €0.12748 | €1,529.76 |
| 30 000 | €0.11799 | €3,539.70 |
| 60 000 | €0.11726 | €7,035.60 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

