1.5 µH Shielded Inductor 5.5 A 16mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDEI054T-1R5MS

DigiKey Part Number
2037-SDEI054T-1R5MSTR-ND - Tape & Reel (TR)
2037-SDEI054T-1R5MSCT-ND - Cut Tape (CT)
2037-SDEI054T-1R5MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDEI054T-1R5MS
Description
FIXED IND 1.5UH 5.5A 16 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 5.5 A 16mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.18200€1.82
100€0.15030€15.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200€0.12163€145.96
2 400€0.11468€275.23
3 600€0.11080€398.88
6 000€0.10611€636.66
8 400€0.10313€866.29
12 000€0.10006€1,200.72
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.27610