15 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMQ2818-150

DigiKey Part Number
2037-HMQ2818-150TR-ND - Tape & Reel (TR)
2037-HMQ2818-150CT-ND - Cut Tape (CT)
2037-HMQ2818-150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMQ2818-150
Description
FIXED IND 15UH 28A 2.86 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2.86mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
500 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
3-SMD, Gull Wing
Inductance
Supplier Device Package
3-SMD
Tolerance
±10%
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.700" (17.78mm)
Current - Saturation (Isat)
21.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€9.07000€9.07
10€7.46200€74.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60€6.41033€384.62
120€6.04533€725.44
180€5.84172€1,051.51
300€5.59527€1,678.58
420€5.43881€2,284.30
600€5.29655€3,177.93
Manufacturers Standard Package
Unit Price without VAT:€9.07000
Unit Price with VAT:€11.38285