2.2 µH Shielded Drum Core, Wirewound Inductor 1.35 A 23mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD42R-222M

DigiKey Part Number
DN7660TR-ND - Tape & Reel (TR)
DN7660CT-ND - Cut Tape (CT)
DN7660DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD42R-222M
Description
FIXED IND 2.2UH 1.35A 23 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.35 A 23mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD42R-222M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
77MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.50000€3.50
10€2.87800€28.78
100€2.36670€236.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.06530€1,032.65
1 000€1.94793€1,947.93
1 500€1.91806€2,877.09
Manufacturers Standard Package
Unit Price without VAT:€3.50000
Unit Price with VAT:€4.39250