
SDS680R-473M | |
|---|---|
DigiKey Part Number | DN7548TR-ND - Tape & Reel (TR) DN7548CT-ND - Cut Tape (CT) DN7548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDS680R-473M |
Description | FIXED IND 47UH 500MA 230 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 500 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDS680R-473M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.17000 | €4.17 |
| 10 | €3.43000 | €34.30 |
| 100 | €2.82130 | €282.13 |
| 1 000 | €2.73593 | €2,735.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €2.23524 | €4,470.48 |
| Unit Price without VAT: | €4.17000 |
|---|---|
| Unit Price with VAT: | €5.23335 |

