
S1210R-181K | |
---|---|
DigiKey Part Number | DN7912TR-ND - Tape & Reel (TR) DN7912CT-ND - Cut Tape (CT) DN7912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-181K |
Description | FIXED IND 180NH 934MA 220MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Inductor 934 mA 220mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-181K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 180 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 310MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.05000 | €3.05 |
10 | €2.50400 | €25.04 |
100 | €2.05910 | €205.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €1.79676 | €898.38 |
1 000 | €1.69460 | €1,694.60 |
1 500 | €1.64376 | €2,465.64 |
Unit Price without VAT: | €3.05000 |
---|---|
Unit Price with VAT: | €3.82775 |