1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1812R-473K

DigiKey Part Number
DN7876TR-ND - Tape & Reel (TR)
DN7876CT-ND - Cut Tape (CT)
DN7876DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1812R-473K
Description
FIXED IND 47UH 260MA 2.064OHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Inductor 260 mA 2.064Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
P1812R-473K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
47 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
366mA
Shielding
Unshielded
DC Resistance (DCR)
2.064Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.92000€2.92
10€2.39500€23.95
100€1.96930€196.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.71846€859.23
1 000€1.62074€1,620.74
1 500€1.56625€2,349.38
2 500€1.56442€3,911.05
Manufacturers Standard Package
Unit Price without VAT:€2.92000
Unit Price with VAT:€3.66460