Solid Free Hanging Ferrite Core 172Ohm @ 100MHz ID 0.374" Dia (9.50mm) OD 0.688" Dia (17.50mm) Length 1.122" (28.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFLF-175-95-285

DigiKey Part Number
197-CFLF-175-95-285-ND
Manufacturer
Manufacturer Product Number
CFLF-175-95-285
Description
FERRITE CORE 172 OHM SOLID 9.5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 172Ohm @ 100MHz ID 0.374" Dia (9.50mm) OD 0.688" Dia (17.50mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
172Ohm @ 100MHz
Material
-
Inner Dimension
0.374" Dia (9.50mm)
Outer Dimension
0.688" Dia (17.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.122" (28.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 078
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.72000€1.72
10€1.19400€11.94
25€1.02120€25.53
81€0.82370€66.72
162€0.71846€116.39
324€0.62046€201.03
567€0.56907€322.66
Manufacturers Standard Package
Unit Price without VAT:€1.72000
Unit Price with VAT:€2.15860