
BF3024 | |
|---|---|
DigiKey Part Number | DN4717-ND |
Manufacturer | |
Manufacturer Product Number | BF3024 |
Description | FERRITE CORE 103 OHM HINGED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 103Ohm @ 100MHz ID 0.449" Dia (11.40mm) OD 1.200" Dia (30.50mm) Length 0.945" (24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 103Ohm @ 100MHz | |
Material | API-1 | |
Inner Dimension | 0.449" Dia (11.40mm) | |
Outer Dimension | 1.200" Dia (30.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.945" (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.98798 | €993.99 |
| Unit Price without VAT: | €1.98798 |
|---|---|
| Unit Price with VAT: | €2.49491 |

