47 µH Unshielded Drum Core, Wirewound Inductor 4.45 A 34mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4590R-473K

DigiKey Part Number
DN7774-ND
Manufacturer
Manufacturer Product Number
4590R-473K
Description
FIXED IND 47UH 4.45A 34 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 4.45 A 34mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Unshielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.455" Dia x 0.900" L (11.55mm x 22.86mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.59000€4.59
10€3.77500€37.75
25€3.49240€87.31
50€3.29300€164.65
100€3.10500€310.50
250€2.87332€718.33
500€2.70990€1,354.95
1 000€2.55601€2,556.01
2 500€2.48283€6,207.07
Manufacturers Standard Package
Unit Price without VAT:€4.59000
Unit Price with VAT:€5.76045