
4221R-4 | |
|---|---|
DigiKey Part Number | DN4705TR-ND - Tape & Reel (TR) DN4705CT-ND - Cut Tape (CT) DN4705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4221R-4 |
Description | FERRITE BEAD 85 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 85 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 85 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.146" (3.70mm) | |
Size / Dimension | 0.350" L x 0.187" W (8.90mm x 4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.98000 | €1.98 |
| 10 | €1.37000 | €13.70 |
| 25 | €1.16920 | €29.23 |
| 50 | €1.03060 | €51.53 |
| 100 | €0.90190 | €90.19 |
| 250 | €0.86884 | €217.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.70982 | €354.91 |
| Unit Price without VAT: | €1.98000 |
|---|---|
| Unit Price with VAT: | €2.48490 |

