
1537-30K | |
|---|---|
DigiKey Part Number | 1134-1092-2-ND - Tape & Reel (TR) 1134-1092-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-30K |
Description | FIXED IND 5.6UH 565MA 320 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Inductor 565 mA 320mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 45 @ 7.9MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.03000 | €3.03 |
| 10 | €2.49400 | €24.94 |
| 25 | €2.30720 | €57.68 |
| 50 | €2.17520 | €108.76 |
| 100 | €2.05100 | €205.10 |
| 250 | €1.91716 | €479.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.68795 | €1,687.95 |
| 2 000 | €1.59213 | €3,184.26 |
| 3 000 | €1.56629 | €4,698.87 |
| Unit Price without VAT: | €3.03000 |
|---|---|
| Unit Price with VAT: | €3.80265 |

