
1210R-392J | |
|---|---|
DigiKey Part Number | DN42059JTR-ND - Tape & Reel (TR) DN42059JCT-ND - Cut Tape (CT) DN42059JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-392J |
Description | FIXED IND 3.9UH 378MA 1.3 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Inductor 378 mA 1.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-392J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.67000 | €2.67 |
| 10 | €2.19300 | €21.93 |
| 100 | €1.80330 | €180.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.57350 | €786.75 |
| 1 000 | €1.48399 | €1,483.99 |
| 1 500 | €1.43408 | €2,151.12 |
| 2 500 | €1.37365 | €3,434.12 |
| 3 500 | €1.35760 | €4,751.60 |
| Unit Price without VAT: | €2.67000 |
|---|---|
| Unit Price with VAT: | €3.35085 |

