
1210R-122J | |
---|---|
DigiKey Part Number | DN42033JTR-ND - Tape & Reel (TR) DN42033JCT-ND - Cut Tape (CT) DN42033JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-122J |
Description | FIXED IND 1.2UH 497MA 750MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Inductor 497 mA 750mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-122J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.56000 | €2.56 |
10 | €2.10200 | €21.02 |
100 | €1.72830 | €172.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €1.50806 | €754.03 |
1 000 | €1.42227 | €1,422.27 |
1 500 | €1.37443 | €2,061.64 |
2 500 | €1.35318 | €3,382.95 |
Unit Price without VAT: | €2.56000 |
---|---|
Unit Price with VAT: | €3.21280 |