1008 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008R-820K

DigiKey Part Number
DN42026TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1008R-820K
Description
FIXED IND 82NH 801MA 190MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 nH Unshielded Inductor 801 mA 190mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
82 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
25 @ 50MHz
Frequency - Self Resonant
915MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.83620€1,418.10
Manufacturers Standard Package
Unit Price without VAT:€2.83620
Unit Price with VAT:€3.55943