
1008R-681K | |
|---|---|
DigiKey Part Number | DN42025TR-ND - Tape & Reel (TR) DN42025CT-ND - Cut Tape (CT) DN42025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1008R-681K |
Description | FIXED IND 680NH 760MA 260 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 760 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 175MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.105" L x 0.095" W (2.66mm x 2.41mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.82000 | €4.82 |
| 10 | €3.96400 | €39.64 |
| 100 | €3.35100 | €335.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.84546 | €1,422.73 |
| 1 000 | €2.73778 | €2,737.78 |
| Unit Price without VAT: | €4.82000 |
|---|---|
| Unit Price with VAT: | €6.04910 |

