
| 1008R-472J | |
|---|---|
| DigiKey Part Number | DN42021JTR-ND - Tape & Reel (TR) DN42021JCT-ND - Cut Tape (CT) DN42021JDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1008R-472J | 
| Description | FIXED IND 4.7UH 334MA 1.35OHM SM | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µH Unshielded Inductor 334 mA 1.35Ohm Max Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | - | |
| Material - Core | ||
| Inductance | 4.7 µH | |
| Tolerance | ±5% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 1.35Ohm Max | |
| Q @ Freq | 30 @ 7.9MHz | |
| Frequency - Self Resonant | 47MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 7.9 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.105" L x 0.095" W (2.66mm x 2.41mm) | |
| Height - Seated (Max) | 0.095" (2.41mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €4.80000 | €4.80 | 
| 10 | €3.94900 | €39.49 | 
| 100 | €3.33820 | €333.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | €1.53470 | €767.35 | 
| 1 000 | €1.44741 | €1,447.41 | 
| 1 500 | €1.39873 | €2,098.10 | 
| 2 500 | €1.37986 | €3,449.65 | 
| Unit Price without VAT: | €4.80000 | 
|---|---|
| Unit Price with VAT: | €6.02400 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland