Diode 600 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR860

DigiKey Part Number
2721-MUR860-ND
Manufacturer
Manufacturer Product Number
MUR860
Description
DIODE STANDARD 600V 8A TO220AC
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
60 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 550
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate €96.46 flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
250€1.77700€444.25
500€0.91056€455.28
1 000€0.48637€486.37
2 000€0.42971€859.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.77700
Unit Price with VAT:€2.23014