LED Lighting Color - Green 525nm Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA SG47WP6

DigiKey Part Number
2721-LASG47WP6-ND
Manufacturer
Light-Avenue
Manufacturer Product Number
LA SG47WP6
Description
LED GREEN 525NM DIE
Customer Reference
Detailed Description
LED Lighting Color - Green 525nm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Color
Wavelength
525nm
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.45V
Lumens/Watt @ Current - Test
74 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Size / Dimension
0.047" L x 0.039" W (1.19mm x 1.00mm)
Height - Seated (Max)
0.006" (0.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate €97.68 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:100000
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€10.04320€1,004.32
200€7.73325€1,546.65
300€7.57860€2,273.58
400€7.42703€2,970.81
500€7.27850€3,639.25
1 000€5.35293€5,352.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.04320
Unit Price with VAT:€12.60422