
LA RO60SP3 | |
|---|---|
DigiKey Part Number | 2721-LARO60SP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA RO60SP3 |
Description | LED RED-ORANGE 616NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Red-Orange 616nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 616nm | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 31 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.063" L x 0.053" W (1.59mm x 1.34mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €9.41500 | €941.50 |
| 200 | €9.22565 | €1,845.13 |
| 400 | €8.76090 | €3,504.36 |
| 600 | €8.14988 | €4,889.93 |
| 800 | €7.41838 | €5,934.70 |
| 1 000 | €6.69547 | €6,695.47 |
| Unit Price without VAT: | €9.41500 |
|---|---|
| Unit Price with VAT: | €11.81583 |

