
LA NI40DP6 | |
|---|---|
DigiKey Part Number | 2721-LANI40DP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA NI40DP6 |
Description | Near Infrared bare chip, 850 nm, |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 2.75V 1A 890mW/sr @ 1A Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 890mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.50140 | €750.14 |
| 200 | €7.35565 | €1,471.13 |
| 300 | €7.20990 | €2,162.97 |
| 400 | €7.06415 | €2,825.66 |
| 500 | €6.92698 | €3,463.49 |
| 1 000 | €4.00359 | €4,003.59 |
| Unit Price without VAT: | €7.50140 |
|---|---|
| Unit Price with VAT: | €9.41426 |

