
AM1LS-0509SH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM1LS-0509SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0509SH30LPZ |
Description | 1W DCDC 5Vin 9Vout 3kV SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 4.5V | Supplier Device Package SMD |
Voltage - Input (Max) 5.5V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 111mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.61000 | €2.61 |
| 5 | €2.51600 | €12.58 |
| 10 | €2.47300 | €24.73 |
| 20 | €2.43050 | €48.61 |
| 38 | €2.39684 | €91.08 |
| Unit Price without VAT: | €2.61000 |
|---|---|
| Unit Price with VAT: | €3.27555 |

