
AM1/2S-2409SH30Z | |
|---|---|
DigiKey Part Number | 2721-AM1/2S-2409SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1/2S-2409SH30Z |
Description | DC DC CONVERTER 9V 500MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 55.55mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 55.55mA | |
Power (Watts) | 0.5 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.43000 | €3.43 |
| 5 | €3.31400 | €16.57 |
| 10 | €3.26200 | €32.62 |
| 20 | €3.20150 | €64.03 |
| 40 | €3.14975 | €125.99 |
| Unit Price without VAT: | €3.43000 |
|---|---|
| Unit Price with VAT: | €4.30465 |

