
1506-E | |
---|---|
DigiKey Part Number | 1506-E-ND |
Manufacturer | |
Manufacturer Product Number | 1506-E |
Description | KNOB SMOOTH SKIRT 0.253" POLYPRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.253" (6.43mm) Shaft with Line on Top and Side Polypropylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.253" (6.43mm) | |
Diameter | 1.620" (41.15mm) | |
Height | 0.950" (24.13mm) | |
Indicator | Line on Top and Side | |
Material | Polypropylene | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €5.25000 | €5.25 |
5 | €4.50600 | €22.53 |
10 | €4.24200 | €42.42 |
25 | €3.93400 | €98.35 |
50 | €3.72980 | €186.49 |
100 | €3.54700 | €354.70 |
250 | €3.33432 | €833.58 |
500 | €3.19282 | €1,596.41 |
1 000 | €3.06593 | €3,065.93 |
Unit Price without VAT: | €5.25000 |
---|---|
Unit Price with VAT: | €6.58875 |